This dual common mode choke is a power line inductor with a minimum inductance of 1500uH. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.171 ohms. The choke is designed for through hole mounting and has a product length of 18, product depth of 16, and a height of 17.5. It operates within a temperature range of -25 to 120 degrees Celsius.
Tokyo Parts Industrial 1R6A152TUHB10.5 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1500u(Min)H |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.171Ohm |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Tokyo Parts Industrial 1R6A152TUHB10.5 to view detailed technical specifications.
No datasheet is available for this part.