The PLA10AH7121R0D2B is a dual common mode choke from Tokyo Parts Industrial. It is designed for power line applications and has a minimum inductance of 7100uH. The device can withstand a maximum DC current of 1A and has a maximum DC resistance of 0.51 ohms. The insulation resistance is a minimum of 100M ohms. The choke is rated for 300VAC or 500VDC and has a withstand voltage of 2.4kVAC. It is mounted through a hole and has dimensions of 18mm in length, 16mm in depth, and 17.5mm in height. The operating temperature range is from -25 to 55 degrees Celsius.
Tokyo Parts Industrial PLA10AH7121R0D2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 7100u(Min)H |
| Leakage Inductance | 220u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.51Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 300VAC|500VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokyo Parts Industrial PLA10AH7121R0D2B to view detailed technical specifications.
No datasheet is available for this part.