The PLA10AN3021R3R2B is a dual common mode choke from Tokyo Parts Industrial with a minimum inductance of 3000uH and a maximum leakage inductance of 100uH. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.26 ohms. The choke is designed to withstand a voltage of up to 2.4kVAC and has a minimum insulation resistance of 100M ohms. It is available in a through hole package with a product length of 18, product depth of 16, and a height of 17.5. The operating temperature range is between -25 and 60 degrees Celsius.
Tokyo Parts Industrial PLA10AN3021R3R2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3000u(Min)H |
| Leakage Inductance | 100u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.26Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 300VAC|500VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokyo Parts Industrial PLA10AN3021R3R2B to view detailed technical specifications.
No datasheet is available for this part.