The PLA10AS1821R7R2B is a dual common mode choke from Tokyo Parts Industrial with a minimum inductance of 1800uH. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.18 ohms. The choke features a minimum insulation resistance of 100M ohms and a withstand voltage of 2.4kVAC. It is designed for through hole mounting and has a product length of 18mm, product depth of 16mm, and a height of 17.5mm. The operating temperature range is from -25 to 60 degrees Celsius.
Tokyo Parts Industrial PLA10AS1821R7R2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1800u(Min)H |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.18Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.