This dual common mode choke is a power line inductor with a minimum inductance of 36000uH. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 4.5 ohms. The insulation resistance is a minimum of 100M ohms. The choke is rated for 250VAC and can withstand a withstanding voltage of 2.4kVAC. It is designed for through hole mounting and has dimensions of 18mm in length, 16mm in depth, and 17.5mm in height. The operating temperature range is from -25 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tokyo Parts Industrial PLA10AS3630R3D2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 36000u(Min)H |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 4.5Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |