The PLA10AS5521R0R2B is a dual common mode choke from Tokyo Parts Industrial, designed for power and signal line applications. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.46 ohms. The choke has a minimum insulation resistance of 100 megohms and can withstand a voltage of up to 2.4kVAC. It is suitable for operating temperatures between -25°C and 60°C, and is mounted through a hole. The device has a product length of 18mm, a product depth of 16mm, and a height of 17.5mm.
Tokyo Parts Industrial PLA10AS5521R0R2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5500u(Min)H |
| Leakage Inductance | 140u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.46Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokyo Parts Industrial PLA10AS5521R0R2B to view detailed technical specifications.
No datasheet is available for this part.