The PLA10AS7420R8R2B is a dual common mode choke from Tokyo Parts Industrial. It has a minimum inductance of 7400uH and a maximum leakage inductance of 170uH. The device is rated for a maximum DC current of 0.8A and a maximum DC resistance of 0.64. It features a minimum insulation resistance of 100M and a voltage rating of 250VAC. The choke is designed for through-hole mounting and has a product length of 18, product depth of 16, and a height of 17.5. It operates within a temperature range of -25 to 60 degrees Celsius.
Tokyo Parts Industrial PLA10AS7420R8R2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 7400u(Min)H |
| Leakage Inductance | 170u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.64Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokyo Parts Industrial PLA10AS7420R8R2B to view detailed technical specifications.
No datasheet is available for this part.