This dual common mode choke is designed for power and signal line applications. It has a maximum DC current rating of 1.8A and a minimum insulation resistance of 10M ohms. The choke's inductance is 1100uH, with a leakage inductance of 64uH maximum. It can withstand a voltage of up to 2kVAC and operates within a temperature range of -25 to 60 degrees Celsius.
Tokyo Parts Industrial PLY10AS1121R8R2B technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1100u(Min)H |
| Leakage Inductance | 64u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.25Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 300VAC |
| Withstand Voltage | 2kVAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokyo Parts Industrial PLY10AS1121R8R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.