Common Mode Chokes Dual 1400uH 1kHz 1.4A 0.43Ohm DCR Thru-Hole Box
Sign in to ask questions about the Tokyo Parts Industrial PLY10AS1421R4D2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tokyo Parts Industrial PLY10AS1421R4D2B technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1400u(Min)H |
| Leakage Inductance | 69u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.43Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 300VAC |
| Withstand Voltage | 2kVAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokyo Parts Industrial PLY10AS1421R4D2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.