Common Mode Chokes Dual 14000uH 1kHz 0.5A 2.5Ohm DCR Thru-Hole Box
Tokyo Parts Industrial PLY10AS1430R5R2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 14000u(Min)H |
| Leakage Inductance | 220u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 2.5Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 300VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokyo Parts Industrial PLY10AS1430R5R2B to view detailed technical specifications.
No datasheet is available for this part.