This dual common mode choke is designed for power and signal line applications. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.18 ohms. The choke has a minimum insulation resistance of 10M ohms and a voltage rating of 300VAC. It can withstand a withstanding voltage of 2kVAC. The operating temperature range is from -25°C to 60°C.
Tokyo Parts Industrial PLY10AS7012R0D2B technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 700u(Min)H |
| Leakage Inductance | 53u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.18Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 300VAC |
| Withstand Voltage | 2kVAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokyo Parts Industrial PLY10AS7012R0D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.