Common Mode Chokes Dual 5600uH 1kHz 0.8A 0.66Ohm DCR Thru-Hole Box
Tokyo Parts Industrial PLY17BS5620R8B2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5600u(Min)H |
| Leakage Inductance | 150u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.66Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 25mm |
| Product Depth | 23mm |
| Height | 13mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokyo Parts Industrial PLY17BS5620R8B2B to view detailed technical specifications.
No datasheet is available for this part.