This 5-position rotary switch features a round shaft and a straight body orientation. It has a maximum current rating of 0.05A and a maximum AC/DC voltage rating of 25V. The switch can handle a maximum power rating of 0.4W. It is designed for through hole mounting and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Tokyo Sokutei Kizai KK MR8A-V-1-05-30-12-R technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |