The MR8A-V-1-08-30-12-R-S is an SP8T rotary switch with a round shaft actuator and 8 positions. It has a maximum current rating of 0.05A and a maximum power rating of 0.4W. The switch can operate within a temperature range of -20°C to 70°C and is suitable for applications with a maximum AC voltage rating of 25V and maximum DC voltage rating of 25V.
Tokyo Sokutei Kizai KK MR8A-V-1-08-30-12-R-S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokyo Sokutei Kizai KK MR8A-V-1-08-30-12-R-S to view detailed technical specifications.
No datasheet is available for this part.