This 9-position rotary switch features a round shaft actuator and a SP9T pole throw configuration. It has a maximum current rating of 0.05A and a maximum AC/DC voltage rating of 25V. The switch is designed for a maximum power rating of 0.4W and has a 30-degree angle of throw. It is available in a bracket mount/through hole package type and has a straight body orientation. The operating temperature range is from -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tokyo Sokutei Kizai KK MR8A-V-1-09-30-12-R-SP technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.