Switch Rotary SP12T 12 Round Shaft PC Pins 0.05A 25VAC 25VDC 0.4VA
Tokyo Sokutei Kizai KK MR8A-V-1-12-30-12-R-P technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokyo Sokutei Kizai KK MR8A-V-1-12-30-12-R-P to view detailed technical specifications.
No datasheet is available for this part.