This DPDT rotary switch features a round shaft actuator with a 30-degree angle of throw and 2 positions. It has a maximum current rating of 0.05A and a maximum AC/DC voltage rating of 25V. The switch is rated for a maximum power of 0.4W and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Tokyo Sokutei Kizai KK MR8A-V-2-02-30-12-R-S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokyo Sokutei Kizai KK MR8A-V-2-02-30-12-R-S to view detailed technical specifications.
No datasheet is available for this part.