Switch Rotary DP3T 3 Round Shaft PC Pins 0.05A 25VAC 25VDC 0.4VA
Checking distributor stock and pricing after the page loads.
Tokyo Sokutei Kizai KK MR8A-V-2-03-30-12-R technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.