This 0402 ceramic capacitor features a capacitance of 0.01uF and a voltage rating of 16VDC. It has a tolerance of -20% to 80% and is suitable for use in microwave applications. The capacitor is constructed in a flat, ceramic chip case style and has a height of 0.5mm. It operates over a temperature range of -25C to 85C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Topdiode Manufacturing Company 0402F103Z160CR technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.