This 0402 ceramic chip capacitor from Topdiode Manufacturing Company features a capacitance of 0.015uF and a DC rated voltage of 25VDC. It has a tolerance of -20% to 80% and is suitable for operation within a temperature range of -25C to 85C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Topdiode Manufacturing Company 0402F153Z250CR technical specifications.
| Capacitance | 0.015uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.