This 0402 ceramic chip capacitor has a capacitance of 2.2uF with a tolerance of 20% and a dielectric of X5R. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and features high capacitance. The capacitor is mounted using surface mount technology and has a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Topdiode Manufacturing Company 0402X225M160CR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.