The 0603B471K500CR is a ceramic chip capacitor with a capacitance of 470pF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat case style and has a height of 0.8mm. The capacitor is designed for microwave applications and has a high capacitance value.
Checking distributor stock and pricing after the page loads.
Topdiode Manufacturing Company 0603B471K500CR technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.