This ceramic capacitor features a capacitance of 0.068uF with a voltage rating of 10VDC and a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -25C and 85C and is suitable for surface mount applications. It is also suitable for microwave applications and features high capacitance.
Checking distributor stock and pricing after the page loads.
Topdiode Manufacturing Company 0603F683Z100CR technical specifications.
| Capacitance | 0.068uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.