This 0603 ceramic chip capacitor has a capacitance of 0.0082uF and a DC rated voltage of 25VDC with a 10% tolerance. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor features a C0G dielectric and a flat construction. It is designed for use in microwave applications and has a high capacitance value.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |