This 1206 ceramic chip capacitor features a capacitance of 3.3pF and a DC rated voltage of 100VDC. It has a tolerance of 0.05pF and is constructed with a C0G dielectric material. The capacitor is suitable for microwave applications and has a high capacitance value. It is mounted using surface mount technology and has a maximum operating temperature of 125°C.
Topdiode Manufacturing Company 1206N3R3A101CR technical specifications.
| Capacitance | 3.3pF |
| Voltage | 100VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.