This multilayer ceramic capacitor has a capacitance of 820 picofarads and a working voltage of 250 volts DC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is constructed in a flat style and has a case style of ceramic chip. It is rated for operation between -55 and 125 degrees Celsius and is suitable for microwave applications. The capacitor is mounted on the surface and has a height of 0.95 millimeters.
Topdiode Manufacturing Company 1210B821K251CR technical specifications.
| Capacitance | 820pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 1210B821K251CR to view detailed technical specifications.
No datasheet is available for this part.