The VAR07D201KA varistor from Topdiode Manufacturing Company is a metal oxide device designed for overvoltage and ESD protection. It features a maximum AC voltage rating of 130V and a maximum DC voltage rating of 170V. The varistor has a capacitance of 250pF and a clamping voltage of 340V with a clamping current of 10A. It can handle a maximum surge current of 1200A and operates within a temperature range of -40°C to 105°C. The device is mounted through a 5mm pitch and is suitable for applications requiring metal oxide varistor technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 200V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 250pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |