The VAR10D241KA is a metal oxide varistor with a varistor voltage of 240V and a maximum AC voltage rating of 150V. It features a capacitance of 420pF and a clamping voltage of 395V. The device can handle a maximum surge current of 2500A and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting and is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 240V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 420pF |
| Clamping Voltage | 395V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |