The VAR14D270KC is a metal oxide varistor from Topdiode Manufacturing Company, designed for overvoltage and ESD protection. It has a varistor voltage of 27V, with maximum AC and DC voltage ratings of 17V and 22V, respectively. The device features a capacitance of 0.0074uF and a clamping voltage of 53V, with a maximum surge current of 1000A. The VAR14D270KC operates within a temperature range of -40 to 105°C and is mounted through a hole. It is constructed using metal oxide technology and is suitable for use in circuit protection applications.
Topdiode Manufacturing Company VAR14D270KC technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0074uF |
| Clamping Voltage | 53V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.