The VAR14D270KR is a 27V metal oxide varistor from Topdiode Manufacturing Company. It has a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. The varistor features a capacitance of 0.0074uF and a clamping voltage of 53V. It can handle a maximum surge current of 1000A and operates within a temperature range of -40°C to 105°C. The VAR14D270KR is designed for through hole mounting with a terminal pitch of 7.5mm.
Topdiode Manufacturing Company VAR14D270KR technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0074uF |
| Clamping Voltage | 53V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.