The VAR14D820KC is a metal oxide varistor from Topdiode Manufacturing Company with a maximum operating voltage of 65V and a maximum AC voltage rating of 50V. It features a capacitance of 0.0024uF and a clamping voltage of 135V. The varistor can handle a maximum surge current of 4500A and is designed for use in through hole mounting. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0024uF |
| Clamping Voltage | 135V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |