The VAR14D820KR varistor from Topdiode Manufacturing Company is a metal oxide device rated for 82V varistor voltage, 50V maximum AC voltage, and 65V maximum DC voltage. It features a capacitance of 0.0024uF and can handle a maximum surge current of 4500A. The device operates within a temperature range of -40 to 105°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0024uF |
| Clamping Voltage | 135V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |