
The Torex XB1117P331FR-G is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1A. It has a maximum operating temperature of 125°C and a dropout voltage of 1.3V. The regulator is packaged in a SOT-223 package and has a maximum input voltage of 7V. It also features a maximum line regulation of 0.0045% and a maximum load regulation of 0.0134%.
Sign in to ask questions about the Torex XB1117P331FR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XB1117P331FR-G technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0045 |
| Load Regulation-Max | 0.0134 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XB1117P331FR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.