The XC221A1100MR is a commercial extended operational amplifier from Torex with a 5-pin TSOP package. It operates over a temperature range of -30°C to 80°C and has a maximum supply current of 0.023A. The amplifier has a voltage gain of at least 5600 and is a voltage-feedback type with frequency compensation. It is not a low-offset or micropower device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC221A1100MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.023 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 20000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 5600 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC221A1100MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.