The XC25BS8032ER is a single-element PLL clock generator from Torex with a maximum input frequency of 0.016 MHz. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.5V and 5.5V. The device is packaged in a 6-pin DFN package, also known as USP-C EP. The PLL clock generator is suitable for use in a variety of applications, including those requiring a stable clock signal within the 1 to 100 MHz range.
Torex XC25BS8032ER technical specifications.
| Type | PLL Clock Generator |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 0.016MHz |
| Output Frequency Range | 1 to 100MHz |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | USP-C EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC25BS8032ER to view detailed technical specifications.
No datasheet is available for this part.