PLL Clock Generator Single-Element 6-Pin USP-C EP T/R
Torex XC25BS8032ER-G technical specifications.
| Type | PLL Clock Generator |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 0.016MHz |
| Output Frequency Range | 1 to 100MHz |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | USP-C EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC25BS8032ER-G to view detailed technical specifications.
No datasheet is available for this part.