The XC25BS8035MR-G is a single-element PLL clock generator with a maximum input frequency of 0.192 MHz. It operates within a supply voltage range of 2.5 to 5.5 volts and a temperature range of -40 to 85 degrees Celsius. This device is packaged in a 6-pin SOT-26W package.
Torex XC25BS8035MR-G technical specifications.
| Type | PLL Clock Generator |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 0.192MHz |
| Output Frequency Range | 1 to 100MHz |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOT-26W |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC25BS8035MR-G to view detailed technical specifications.
No datasheet is available for this part.