The XC25BS8047ER-G is a single-element PLL clock generator from Torex. It operates over a temperature range of -40 to 85 degrees Celsius and can be powered between 2.5 and 5.5 volts. The device has a maximum input frequency of 74 MHz and can generate output frequencies between 1 and 100 MHz. It is packaged in a 6-pin USP-C EP package type.
Torex XC25BS8047ER-G technical specifications.
| Type | PLL Clock Generator |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 74MHz |
| Output Frequency Range | 1 to 100MHz |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | USP-C EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC25BS8047ER-G to view detailed technical specifications.
No datasheet is available for this part.