The XC6104E629MR-G is an industrial-grade single-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-terminal design with a dual terminal position and a JEDEC package code of R-PDSO-G5. The IC operates within a supply voltage range of 1 to 6 volts and has a temperature grade of industrial. It is available in a compact LSSOP package with dimensions of 1.1mm x 0.37mm and a width of 1.6mm.
Torex XC6104E629MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6104E629MR-G to view detailed technical specifications.
No datasheet is available for this part.