The XC6118N08AMR-G is an industrial-grade single-function IC from Torex, featuring a 1.1mm x 0.37mm LSSOP package with a width of 1.6mm. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 2V, with a maximum and minimum supply voltage of 6V and 1V, respectively. This IC has a single channel and a dual terminal position, with a JEDEC package code of R-PDSO-G5.
Torex XC6118N08AMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6118N08AMR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.