The XC6118N18AMR-G is an industrial-grade IC with a 5-pin LSSOP package, suitable for operating temperatures between -40°C and 85°C. It has a single function and a nominal supply voltage of 2V, with a maximum supply voltage of 6V and a minimum supply voltage of 1V. The IC is available in a 1.6mm wide and 2.9mm long package.
Torex XC6118N18AMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6118N18AMR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.