This industrial single-function IC operates within a temperature range of -40°C to 85°C. It features a 4-pin R-PDSO-N4 package with dimensions of 0.9mm width and 1.2mm length. The IC has a single function and a single channel, with a nominal supply voltage of 1V, maximum supply voltage of 6V, and minimum supply voltage of 0.7V.
Sign in to ask questions about the Torex XC6119N28A7R-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6119N28A7R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 0.9 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6119N28A7R-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.