The XC6122F745MR-G is an industrial-grade IC with a single channel and a supply voltage range of 1-6V. It operates within a temperature range of -40 to 85°C and is packaged in a LSSOP, TSOP5/6 package. The IC has 5 terminals and a width of 1.6mm and a length of 2.9mm. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Torex XC6122F745MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6122F745MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6122F745MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.