The XC6127C42AMR-G is an industrial-grade single-chip IC from Torex, designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a 5-pin SOT-25 package and a single function. The IC has a maximum supply voltage of 6V and a minimum supply voltage of 0.7V, with a nominal supply voltage of 1V. It is suitable for use in industrial applications.
Torex XC6127C42AMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.