This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It has a 5-pin SOT-25 package and supports a supply voltage of 0.7V to 6V. The IC is designed for use in industrial applications and has a nominal supply voltage of 1V.
Torex XC6127C47BMR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6127C47BMR-G to view detailed technical specifications.
No datasheet is available for this part.