The XC61CN3002MR is an industrial-grade single-channel IC from Torex, designed for operation within a temperature range of -40°C to 85°C. It features a 1.6mm x 2.9mm LSSOP-TO-236 package, with a nominal supply voltage of 1V and a maximum supply voltage of 10V. The IC is suitable for use in applications requiring a stable voltage source, with a minimum operating voltage of 0.7V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |