This commercial extended temperature range IC features a 3-terminal design with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a JEDEC package code of R-PDSO-G3 and is available in a 1.6x2.9mm LSSOP-8 package type. The IC has a single function and a single channel, with a supply voltage range of 0.7 to 10 volts. It is suitable for use in a variety of applications where a reliable and efficient power management solution is required.
Torex XC61FN2942MR-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61FN2942MR-G to view detailed technical specifications.
No datasheet is available for this part.