Sign in to ask questions about the Torex XC61HC2512MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC61HC2512MR-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Temperature Grade | COMMERCIAL EXTENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61HC2512MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.