Power Supply Support Circuit, Fixed, +3.8VV, CMOS,
Torex XC61HN3842MR-G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Temperature Grade | COMMERCIAL EXTENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC61HN3842MR-G to view detailed technical specifications.
No datasheet is available for this part.