The XC6201P182MR-G is a linear voltage regulator with a fixed output voltage of 1.764V to 1.836V. It has a maximum input voltage of 10V and a maximum output current of 80mA. The device operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The XC6201P182MR-G is a single-function device with a fixed output voltage and a dropout voltage of 0.45V. It has a maximum line regulation of 0.03888% and a maximum load regulation of 0.03%.
Sign in to ask questions about the Torex XC6201P182MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6201P182MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.03888 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P182MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.